Low

VISHAY  SI3440DV-T1-E3  MOSFET Transistor, N Channel, 1.2 A, 150 V, 0.31 ohm, 10 V, 4 V

VISHAY SI3440DV-T1-E3
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
SI3440DV-T1-E3
Newark Part No.:
57J5635
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
1.2A
Drain Source Voltage Vds:
150V
On Resistance Rds(on):
0.31ohm
Rds(on) Test Voltage Vgs:
10V
Threshold Voltage Vgs:
4V
Power Dissipation Pd:
1.14W
Transistor Case Style:
TSOP
No. of Pins:
6Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

MOSFET Transistor, N Channel, 1.2 A, 150 V, 0.31 ohm, 10 V, 4 V

VISHAY

0

Price for: Each (Supplied on Full Reel)

3000+ $0.544 6000+ $0.518 12000+ $0.459

Buy

MOSFET Transistor, N Channel, 1.5 A, 150 V, 400 mohm, 6 V, 4 V

VISHAY

0

Price for: Each (Supplied on Full Reel)

3000+ $0.544 6000+ $0.518 12000+ $0.459

Buy

Associated Products