Low

VISHAY  SI1563DH-T1-E3  Dual MOSFET, N and P Channel, 1.13 A, 20 V, 0.22 ohm, 4.5 V, 1 V

VISHAY SI1563DH-T1-E3
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
SI1563DH-T1-E3
Newark Part No.:
06J7546
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Transistor Polarity:
N and P Channel
Continuous Drain Current Id:
1.13A
Drain Source Voltage Vds:
20V
On Resistance Rds(on):
0.22ohm
Rds(on) Test Voltage Vgs:
4.5V
Threshold Voltage Vgs:
1V
Power Dissipation Pd:
740mW
Transistor Case Style:
SC-70
No. of Pins:
6Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SI1553CDL-T1-GE3

Dual MOSFET, N and P Channel, 700 mA, 20 V, 0.325 ohm, 4.5 V, 1.5 V

VISHAY

0

Price for: Each (Supplied on Full Reel)

3000+ $0.128 6000+ $0.116 12000+ $0.112 18000+ $0.107 More pricing

Buy