Low

SI1029X-T1-GE3 - 

Dual MOSFET, N and P Channel, 305 mA, 60 V, 1.4 ohm, 10 V, 2.5 V

SI1029X-T1-GE3 - Dual MOSFET, N and P Channel, 305 mA, 60 V, 1.4 ohm, 10 V, 2.5 V

The actual product may differ from image shown

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
SI1029X-T1-GE3
Newark Part No.:
16P3679
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SI1029X-T1-GE3 is a N/P-channel complementary MOSFET designed for use with replace digital transistor, level-shifter, battery operated systems and power supply converter circuits applications. It offers ease in driving switches, low offset (error) voltage, low-voltage operation and high-speed circuits.
  • Halogen-free
  • TrenchFET® power MOSFET
  • Very small footprint
  • High-side switching
  • Low ON-resistance
  • ±2V Low threshold
  • 15ns Fast switching speed

Applications

Industrial, Power Management

Product Information

:
N and P Channel
:
305mA
:
60V
:
1.4ohm
:
10V
:
2.5V
:
250mW
:
SC-89
:
6Pins
:
150°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

1,552 Further stock expected to ship on Aug 27, 2018

More stock available week commencing 10/22/18

Contact me when back in stock

Alternatives Available

84W7285 - Dual MOSFET, N and P Channel, 305 mA, 60 V, 1.4 ohm, 10 V, 2.5 V

$0.53 $ 0.53
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.53
25 + $0.398
50 + $0.347
100 + $0.295
250 + $0.269
500 + $0.243
1000 + $0.188
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.