Low

VISHAY  J111-E3  JFET Transistor, -55 V, 20 mA, -10 V, TO-92, JFET

VISHAY J111-E3
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
J111-E3
Newark Part No.:
51K2069
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Breakdown Voltage Vbr:
-55V
Zero Gate Voltage Drain Current Idss Min:
-
Zero Gate Voltage Drain Current Idss Max:
20mA
Gate-Source Cutoff Voltage Vgs(off) Max:
-10V
Transistor Case Style:
TO-92
Transistor Type:
JFET
No. of Pins:
3 Pin
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor