Low

IRFPG40PBF - 

MOSFET Transistor, N Channel, 4.3 A, 1 kV, 3.5 ohm, 10 V, 4 V

IRFPG40PBF - MOSFET Transistor, N Channel, 4.3 A, 1 kV, 3.5 ohm, 10 V, 4 V
IRFPG40PBF - MOSFET Transistor, N Channel, 4.3 A, 1 kV, 3.5 ohm, 10 V, 4 V

The actual product may differ from image shown

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
IRFPG40PBF
Newark Part No.:
63J6822
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The IRFPG40PBF is a 1000V N-channel Power MOSFET, third generation power MOSFET provides the designer with the best combination of fast switching, ruggedized device design and low on-resistance.
  • Dynamic dV/dt rating
  • Repetitive avalanche rated
  • Easy to parallel
  • Simple drive requirement
  • Isolated central mounting hole
  • Fast switching
  • 150°C Operating temperature

Applications

Power Management, Commercial, Industrial

Product Information

:
N Channel
:
4.3A
:
1kV
:
3.5ohm
:
10V
:
4V
:
150W
:
TO-247
:
3Pins
:
150°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

295 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/14/18
$1.78 $ 1.78
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $4.14
10 + $3.43
25 + $3.23
50 + $3.02
100 + $2.82
500 + $2.45
1000 + $2.32
2500 + $2.27
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
 
Q: 
1 answer

Replacement

Details: 
Hello,
I was wondering if I could use this (IRFPG40PBF) MOSFET instead of W5nb100 or not ?
and can you suggest any replacement for 2sk1120 and w7nb80 ?
thank you in advance,
3 years, 8 months ago
by
Anonymous
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Yes (IRFPG40PBF) MOSFET can be used instead of W5nb100.
Replacement for
2sk1120 = Newark Order Code: 05M2527
No replacement for w7nb80
3 years, 7 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:07.009-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_63J6822, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.