Low

IRFPC60PBF - 

MOSFET Transistor, N Channel, 16 A, 600 V, 400 mohm, 10 V, 4 V

IRFPC60PBF - MOSFET Transistor, N Channel, 16 A, 600 V, 400 mohm, 10 V, 4 V
IRFPC60PBF - MOSFET Transistor, N Channel, 16 A, 600 V, 400 mohm, 10 V, 4 V

The actual product may differ from image shown

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
IRFPC60PBF
Newark Part No.:
63J6814
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The IRFPC60PBF is a 600V N-channel enhancement-mode Power MOSFET with single configuration. This third generation Power MOSFET from Vishay provides the designer with the best combination of fast switching, ruggedized device design, low ON-resistance. It also provides greater creepage distance between pins to meet the requirements of most safety specifications.
  • Dynamic dV/dt rating
  • Repetitive avalanche rated
  • Fast switching
  • Ease of paralleling
  • Simple drive requirements
  • Isolated central mounting hole

Applications

Industrial, Power Management

Product Information

:
N Channel
:
16A
:
600V
:
400mohm
:
10V
:
4V
:
280W
:
TO-247
:
3Pins
:
150°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
18 in stock

Each

1+ $6.40 10+ $5.30 25+ $4.99 50+ $4.59 More Pricing...

 
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

127 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/6/18
$6.27 $ 6.27
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $6.27
10 + $5.20
25 + $4.89
50 + $4.59
100 + $4.28
250 + $4.15
500 + $3.80
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.