Low

IRFP350PBF - 

MOSFET Transistor, N Channel, 16 A, 400 V, 300 mohm, 10 V, 2 V

IRFP350PBF - MOSFET Transistor, N Channel, 16 A, 400 V, 300 mohm, 10 V, 2 V
IRFP350PBF - MOSFET Transistor, N Channel, 16 A, 400 V, 300 mohm, 10 V, 2 V

The actual product may differ from image shown

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
IRFP350PBF
Newark Part No.:
63J6876
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The IRFP350PBF is a third generation N-channel enhancement-mode Power MOSFET comes with the best combination of fast switching, ruggedized device design and low ON-resistance. The package provides greater creepage distances between pins to meet the requirements of most safety specifications.
  • Dynamic dV/dt rating
  • Ease of paralleling
  • Repetitive avalanche rated
  • Isolated central mounting hole
  • Simple drive requirements

Applications

Industrial, Power Management, Commercial

Product Information

:
N Channel
:
16A
:
400V
:
300mohm
:
10V
:
2V
:
190W
:
TO-247
:
3Pins
:
150°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

337 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/18/18
$3.44 $ 3.44
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.44
10 + $3.21
25 + $3.05
50 + $2.89
100 + $2.73
500 + $2.60
1000 + $2.49
2500 + $2.44
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.