Low

VISHAY  IRFIZ24GPBF  MOSFET Transistor, N Channel, 14 A, 60 V, 100 mohm, 10 V, 4 V

VISHAY IRFIZ24GPBF
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
IRFIZ24GPBF
Newark Part No.:
63J6745
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
14A
Drain Source Voltage Vds:
60V
On Resistance Rds(on):
0.1ohm
Rds(on) Test Voltage Vgs:
10V
Threshold Voltage Vgs:
4V
Power Dissipation Pd:
37W
Transistor Case Style:
TO-220
No. of Pins:
3Pins
Operating Temperature Max:
175°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Associated Products