Low

VISHAY SILICONIX  IRF9610SPBF  P CH MOSFET, -200V, 1.8A, D2-PAK

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: VISHAY SILICONIX
  • Newark Part No.: 58K5801
  • Manufacturer Part No IRF9610SPBF

Product Information


  • Continuous Drain Current Id: -1.8A
  • Drain Source Voltage Vds: -200V
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • On Resistance Rds(on): 3ohm
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Power Dissipation Pd: 20W
  • Rds(on) Test Voltage Vgs: -10V
  • SVHC: To Be Advised
  • Threshold Voltage Vgs Typ: -4V
  • Transistor Case Style: TO-263
  • Transistor Polarity: P Channel

Availability

Availability:  130

(Available until stock is exhausted)


  • 130 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.05

Buy

Price

Quantity List Price Your Price
1 - 9 $2.27 Promotional price $1.05
10 - 99 $1.90 Promotional price $1.05
100 - 249 $1.71 Promotional price $1.05
250 - 499 $1.48 Promotional price $1.05
500 - 999 $1.29 Promotional price $1.05
1000 - 1999 $1.09 Promotional price $0.90
2000+ $0.958 Promotional price $0.84

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought