Low

VISHAY  IRF9610  MOSFET Transistor, P Channel, -1.8 A, -200 V, 3 ohm, -10 V, -4 V

VISHAY IRF9610
Technical Data Sheet (142.63KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Transistor Polarity:
P Channel
Continuous Drain Current Id:
-1.8A
Drain Source Voltage Vds:
-200V
On Resistance Rds(on):
3ohm
Rds(on) Test Voltage Vgs:
-10V
Threshold Voltage Vgs:
-4V
Power Dissipation Pd:
20W
Transistor Case Style:
TO-220
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
Operating Temperature Min:
-55 °C
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
No
Authorized Distributor

Substitutes