Low

VISHAY  IRF530  MOSFET Transistor, N Channel, 14 A, 100 V, 0.16 ohm, 10 V, 2 V

VISHAY IRF530
Technical Data Sheet (153.15KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
14A
Drain Source Voltage Vds:
100V
On Resistance Rds(on):
0.16ohm
Rds(on) Test Voltage Vgs:
10V
Threshold Voltage Vgs:
2V
Power Dissipation Pd:
88W
Transistor Case Style:
TO-220AB
No. of Pins:
3Pins
Operating Temperature Max:
175°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
Operating Temperature Min:
-55 °C
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
No
Authorized Distributor

Substitutes

MOSFET Transistor, N Channel, 14 A, 100 V, 160 mohm, 10 V, 4 V

VISHAY

1,198 in stock

Price for: Each

1+ $1.32 10+ $1.09 100+ $0.987 250+ $0.893 More pricing

Buy