VISHAY  DG642DJ  IC, VIDEO SWITCH, SINGLE, SPDT, 8-DIP

VISHAY DG642DJ

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 13C1256
  • Manufacturer Part No DG642DJ

Product Specifications, Documents & More


  • Bandwidth: 500MHz
  • Cross Talk: -85dB
  • MSL: -
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: To Be Advised
  • Supply Voltage Max: 15V
  • Supply Voltage Min: -3V
  • Supply Voltage Range: -3V to 15V
  • TV / Video Case Style: DIP
  • Video Switching Configuration: 1 x SPDT

Availability

Availability: No Longer Manufactured


Substitutes

  • 49K9687 - VIDEO SWITCH, SINGLE, SPDT, 8-DIP

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


  • Moisture Sensitivity Level: -
  • RoHS Compliant: No
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
49K9687
DG642DJ-E3

DG642DJ-E3

VISHAY

VIDEO SWITCH, SINGLE, SPDT, 8-DIP

13 

Price for: Each 1

1+ $1.68 Promotional price 10+ $1.68 Promotional price 100+ $1.56 Promotional price 250+ $1.46 Promotional price

Buy

Available until stock is exhausted


see cut-off times

Associated Products


Customers Also Bought