Low

VISHAY SILICONIX  DG542DJ-E3  SWITCH, DUAL SPDT VIDEO 500MHZ, DIP

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Bandwidth: 500MHz
  • Cross Talk: -85dB
  • No. of Pins: 16
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Supply Voltage Max: 12V
  • Supply Voltage Min: -5V
  • TV / Video Case Style: DIP
  • Video Switching Configuration: 1 x T

Availability

Availability:  52

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 15 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $6.86

Buy

Price

Quantity List Price
1 - 49 $6.86
50 - 99 $6.20
100 - 249 $5.71
250 - 499 $5.26
500 - 999999999 $4.92

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
49K9672
DG542DJ-E3
Technical Data Sheet}  

DG542DJ-E3

VISHAY SILICONIX

IC, ANALOG SW

IC, ANALOG SW; Analog Switch Type:SPDT; No. of Channels:4; On State Resistance Max:60ohm; Supply Voltage Range:-3V to 15V; Analog Switch Case:DIP; No. of Pins:16; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:-;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

500+ $2.86 1000+ $2.63

Buy
    Supplier lead time 11 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought