Low

VISHAY SILICONIX  DG542DJ-E3  IC, ANALOG SW

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Analog Switch Case: DIP
  • Analog Switch Case Style: DIP
  • Analog Switch Type: SPDT
  • Bandwidth: 500MHz
  • MSL: -
  • No. of Channels: 4
  • No. of Pins: 16
  • On State Resistance Max: 60ohm
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: To Be Advised
  • Supply Voltage Range: -3V to 15V
  • Turn On Time: 55ns

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  129/153

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 12/1/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 500

Order multiple quantity: 500

Price: $2.86

Buy

Price

Quantity List Price
500 - 999 $2.86
1000+ $2.63

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought