Low

VISHAY  DG541DJ  VIDEO SWITCH, QUAD, SPST, 16-DIP

VISHAY DG541DJ
Technical Data Sheet (243.13KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Video Switching Configuration:
4 x SPST
Bandwidth:
500MHz
Cross Talk:
-85dB
Supply Voltage Min:
-3V
Supply Voltage Max:
15V
TV / Video Case Style:
DIP
No. of Pins:
16Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
MSL:
-
Supply Voltage Range:
-3V to 15V
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
No

Substitutes

Analog Switch, Quad Channel, SPST, 4 Channels, 170 ohm, 2V to 6V, DIP, 16 Pins

TEXAS INSTRUMENTS

91: 

Price for: Each

1000+ $0.323 2000+ $0.274 5000+ $0.268 10000+ $0.258 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.