Low

VISHAY  DG540DJ  VIDEO SWITCH, QUAD, SPST, 20-DIP

VISHAY DG540DJ
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
DG540DJ
Newark Part No.:
13C1240
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Video Switching Configuration:
4 x SPST
Bandwidth:
500MHz
Cross Talk:
-85dB
Supply Voltage Min:
-3V
Supply Voltage Max:
15V
TV / Video Case Style:
DIP
No. of Pins:
20Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
MSL:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.