Low

VISHAY  DG540DJ-E3  VIDEO SWITCH, DIP-20

VISHAY DG540DJ-E3

Image is for illustrative purposes only. Please refer to product description.

Customers Also bought

Product Information

Video Switching Configuration:
4 x SPST
Bandwidth:
500MHz
Cross Talk:
-85dB
Supply Voltage Min:
-3V
Supply Voltage Max:
15V
TV / Video Case Style:
DIP
No. of Pins:
20Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
MSL:
-
Supply Voltage Range:
-3V to 15V
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes

Substitutes

VIDEO SWITCH, QUAD, SPST, 20-DIP

VISHAY

0

Price for: Each

250+ $3.15 500+ $3.11 1000+ $3.04 2000+ $2.93 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Recently Viewed

Product Recommendations