VISHAY  DG538ADN  VIDEO MULTIPLEXER, 500MHZ, -97DB, LCC-28

VISHAY DG538ADN

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 13C1239
  • Manufacturer Part No DG538ADN

Product Specifications, Documents & More


  • Bandwidth: 500MHz
  • Cross Talk: -97dB
  • MSL: -
  • Multiplexer Configuration: 8:1
  • No. of Pins: 28
  • On State Resistance Max: 45ohm
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: To Be Advised
  • Supply Voltage Max: 21V
  • Supply Voltage Min: 10V
  • Supply Voltage Range: 10V to 21V
  • TV / Video Case Style: LCC

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 49K9666 - VIDEO MULTIPLEXER, 500MHZ, -97DB, LCC-28

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


  • Moisture Sensitivity Level: -
  • RoHS Compliant: No
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
49K9666
DG538ADN-E3

DG538ADN-E3

VISHAY

VIDEO MULTIPLEXER, 500MHZ, -97DB, LCC-28

0

Price for: Each 1

1+ $6.01 10+ $5.50 100+ $4.80 250+ $4.29

Buy
    More stock available week commencing 4/25/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought