Low

VISHAY  DG536DN-E3  VIDEO MULTIPLEXER, 500MHZ, -74DB, LCC-44

VISHAY DG536DN-E3
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
DG536DN-E3
Newark Part No.:
49K9664
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Multiplexer Configuration:
16:1
Bandwidth:
500MHz
Supply Voltage Min:
10V
Supply Voltage Max:
16.5V
TV / Video Case Style:
LCC
No. of Pins:
44Pins
Cross Talk:
-74dB
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.