Low

VISHAY  DG534ADN  VIDEO MULTIPLEXER, 500MHZ, -97DB, LCC-20

VISHAY DG534ADN

Image is for illustrative purposes only. Please refer to product description.

Customers Also bought

Product Information

Multiplexer Configuration:
4:1
Bandwidth:
500MHz
Supply Voltage Min:
10V
Supply Voltage Max:
21V
TV / Video Case Style:
LCC
No. of Pins:
20Pins
Cross Talk:
-97dB
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
MSL:
-
Supply Voltage Range:
10V to 21V
On State Resistance Max:
45 ohm
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
No

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Recently Viewed

Product Recommendations