Low

VISHAY SILICONIX  DG534ADN-E3  IC, VIDEO MUX, 500MHZ, -97DB, LCC-20

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: VISHAY SILICONIX
  • Newark Part No.: 49K9662
  • Manufacturer Part No DG534ADN-E3

Product Information


  • Bandwidth: 500MHz
  • Cross Talk: -97dB
  • MSL: -
  • Multiplexer Configuration: 4:1
  • No. of Pins: 20
  • On State Resistance Max: 45ohm
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: To Be Advised
  • Supply Voltage Max: 21V
  • Supply Voltage Min: 10V
  • Supply Voltage Range: 10V to 21V
  • TV / Video Case Style: LCC

Find similar products  grouped by common attribute

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 1/5/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 500

Order multiple quantity: 500

Price: $3.17

Buy

Price

Quantity List Price
500 - 999 $3.17
1000+ $2.88

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
13C1235
DG534ADN
Technical Data Sheet}
No Not RoHS compliant

DG534ADN

VISHAY SILICONIX

IC, VIDEO MUX, 500MHZ, -97DB, LCC-20

IC, VIDEO MUX, 500MHZ, -97DB, LCC-20; Multiplexer Configuration:4:1; Bandwidth:500MHz; Supply Voltage Min:10V; Supply Voltage Max:21V; TV / Video Case Style:LCC; No. of Pins:20; Cross Talk:-97dB; Operating Temperature Min:-40°C ;RoHS Compliant: No

  Write a Review | Ask a Question

0

500+ $4.09 1000+ $3.71

Buy
    Per the manufacturer, more stock expected week of 1/19/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought