VISHAY SILICONIX  DG509BEY-T1-E3  IC, MUX, CMOS, 8CH/4CH DUAL, 16SOIC

VISHAY SILICONIX DG509BEY-T1-E3

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 78R8925
  • Manufacturer Part No DG509BEY-T1-E3

Product Specifications, Documents & More


  • Analog Multiplexer Case: SOIC
  • MSL: -
  • Multiplexer Configuration: 4:1
  • No. of Circuits: 2
  • No. of Pins: 16
  • On State Resistance Max: 380ohm
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • SVHC: To Be Advised
  • Supply Voltage Range: ± 5V to ± 20V

Availability

Availability: No Longer Manufactured


Substitutes

  • 73R9486 - 8 Channel/Dual 4-Channel CMOS ANALOG MUX

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
73R9486
DG509BEY-T1-E3

DG509BEY-T1-E3

VISHAY

8 Channel/Dual 4-Channel CMOS ANALOG MUX

0

Price for: Full Reel 1

2500+ $1.24 5000+ $1.16 7500+ $1.09

Buy
    More stock available week commencing 4/18/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought