Low

DG419DJ-E3 - 

Analog Switch, Single Channel, SPDT, 1 Channels, 35 ohm, ± 15V, DIP, 8 Pins

DG419DJ-E3 - Analog Switch, Single Channel, SPDT, 1 Channels, 35 ohm, ± 15V, DIP, 8 Pins

The actual product may differ from image shown

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
DG419DJ-E3
Newark Part No.:
49K9621
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The DG419DJ-E3 is a single-pole double-throw monolithic precision CMOS Analogue Switch designed to provide high performance switching of analogue signals. Combining low power, low leakages, high speed, low on-resistance and small physical size and break-before-make is guaranteed for the switch.
  • An epitaxial layer prevents latch-up
  • TTL and CMOS compatible
  • Wide dynamic range
  • Low signal errors and distortion
  • Simple interfacing
  • Reduced board space
  • Improved reliability
  • -40 to 85°C Temperature range

Applications

Test & Measurement, Sensing & Instrumentation, Defence, Military & Aerospace

Product Information

:
SPDT
:
1Channels
:
35ohm
:
± 15V
:
DIP
:
8Pins
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

VISHAY

Analogue Switch, SPDT, 1, 35 ohm, 15V, DIP, 8

936 in stock

Each

1+ $1.72 10+ $1.61 25+ $1.52 50+ $1.45 100+ $1.36 500+ $1.30 1000+ $1.25 2500+ $1.22 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

492 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/20/18
$1.72 $ 1.72
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.72
10 + $1.61
25 + $1.52
50 + $1.45
100 + $1.36
500 + $1.30
1000 + $1.25
2500 + $1.22
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.