Low

DG418DJ-E3 - 

Analog Switch, Single Channel, SPDT, 1 Channels, 35 ohm, 0V to 12V, ± 15V, DIP, 8 Pins

DG418DJ-E3 - Analog Switch, Single Channel, SPDT, 1 Channels, 35 ohm, 0V to 12V, ± 15V, DIP, 8 Pins

The actual product may differ from image shown

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
DG418DJ-E3
Newark Part No.:
91K6758
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The DG418DJ-E3 is a single-pole single-throw (SPST) precision monolithic CMOS Analog Switch designed to provide high performance switching of analog signals. It is combining low power, low leakages, high speed, low on-resistance and small physical size. It is ideal for applications requiring high performance and efficient use of board space. To achieve high-voltage ratings and superior switching performance, it is built on Siliconix’s high voltage silicon gate (HVSG) process. An epitaxial layer prevents latch-up. Each switch conducts equally well in both directions when on and blocks up to the power supply level when off. It responds to opposite control logic levels.
  • TTL/CMOS Compatible
  • Wide dynamic range
  • Low signal errors and distortion
  • Break-before-make switching action
  • Simple interfacing
  • Reduced board space
  • Improved reliability
  • Fast switching

Applications

Industrial, Test & Measurement, Defence, Military & Aerospace, Power Management, Sensing & Instrumentation, Computers & Computer Peripherals

Product Information

:
SPDT
:
1Channels
:
35ohm
:
0V to 12V, ± 15V
:
DIP
:
8Pins
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

389 In stock

UK Stock

5-7 business days shipping for in stock items

 
Check stock and lead times
More stock available week commencing 6/4/18
$2.58 $ 2.58
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.58
10 + $2.15
25 + $1.99
50 + $1.82
100 + $1.66
500 + $1.46
1000 + $1.21
2500 + $1.13
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.