Low

DG408DY - 

ANALOG MULTIPLEXER, 8 X 1, SOIC-16

DG408DY - ANALOG MULTIPLEXER, 8 X 1, SOIC-16

The actual product may differ from image shown

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
DG408DY
Newark Part No.:
13C1171
Technical Datasheet:
(EN)
Availability:
No Longer Manufactured
See all Technical Docs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DG408DY is a 8-channel high-performance single-ended Analogue Multiplexer designed to connect 1 of 8 inputs to a common output as determined by a 3-bit binary address. Break-before-make switching action protects against momentary crosstalk between adjacent channels. An ON channel conducts current equally well in both directions. In the OFF state each channel blocks voltages up to the power supply rails. An enable function allows the user to reset the multiplexer or de-multiplexer to the switch OFF for stacking several devices. All control inputs, address (Ax) and enable are TTL compatible over the full specified operating temperature range.
  • Single supply capability
  • Reduced switching errors
  • Reduced glitching
  • Improved data throughput
  • Reduced power consumption
  • Increased ruggedness

Applications

Industrial, Signal Processing, Medical

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

VISHAY

Analogue Multiplexer / Demultiplexer, 8:1, 1, 40 ohm, 5V to 20V, SOIC, 16

1,127 in stock

Each

1+ $4.51 10+ $3.74 25+ $3.52 50+ $3.30 More Pricing...

Add

VISHAY

8:1 Analog Multiplexer IC, Dual, 40 ohm, ± 5V to ± 20V, SOIC-16

251 in stock
Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

2500+ $1.53 5000+ $1.47 10000+ $1.42 15000+ $1.38 More Pricing...

Add

Associated Products

Compare Selected

No Longer Manufactured

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.