Low

DG212BDY-T1-E3 - 

Analog Switch, Quad Channel, SPST, 4 Channels, 85 ohm, 4.5V to 25V, SOIC, 16 Pins

DG212BDY-T1-E3 - Analog Switch, Quad Channel, SPST, 4 Channels, 85 ohm, 4.5V to 25V, SOIC, 16 Pins

The actual product may differ from image shown

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
DG212BDY-T1-E3
Newark Part No.:
49K9419
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The DG212BDY-T1-E3 is a single-pole single-throw (SPST) improved quad CMOS analog switch fabricated in Siliconix’ proprietary silicon gate CMOS process, resulting in lower on-resistance, lower leakage, higher speed and lower power consumption. An improved charge injection compensation design minimizes switching transients. It can handle up to 22V and have an improved continuous current rating of 30mA. An epitaxial layer prevents latch-up. It feature true bidirectional performance in the on condition and will block signals to the supply levels in the off condition. The DG212B is a normally open switch.
  • Wide analog signal range
  • Simple logic interface
  • Higher accuracy
  • Minimum transients
  • Reduced power consumption
  • Superior to DG211/212
  • TTL/CMOS Compatible
  • Single supply operation possible
  • Fast switching
  • Extended temperature range

Applications

Industrial, Sensing & Instrumentation, Communications & Networking, Computers & Computer Peripherals, Test & Measurement, Portable Devices

Product Information

:
SPST
:
4Channels
:
85ohm
:
4.5V to 25V
:
SOIC
:
16Pins
:
-40°C
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 5/7/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$0.882 $ 0.88
Price for:
Each (Supplied on Cut Tape)
Multiple: 2500 Minimum: 2500
Quantity Price
2500 + $0.882
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.