VISHAY  2N7002-E3  MOSFET Transistor, N Channel, 115 mA, 60 V, 7.5 ohm, 10 V, 2.1 V

VISHAY 2N7002-E3

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 06J8891
  • Manufacturer Part No 2N7002-E3

Product Specifications, Documents & More


  • Continuous Drain Current Id: 115mA
  • Drain Source Voltage Vds: 60V
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • On Resistance Rds(on): 7.5ohm
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Power Dissipation Pd: 200mW
  • Rds(on) Test Voltage Vgs: 10V
  • SVHC: To Be Advised
  • Threshold Voltage Vgs Typ: 2.1V
  • Transistor Case Style: TO-236
  • Transistor Polarity: N Channel

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  131/306
  •  132/307

Availability

Availability: No Longer Manufactured


Substitutes

  • 58K9651 - MOSFET Transistor, N Channel, 115 mA, 60 V, 1.2 ohm, 10 V, 2.1 V
  • 09R9861 - MOSFET Transistor, N Channel, 310 mA, 60 V, 0.86 ohm, 10 V, 1 V
  • 51T5072 - MOSFET Transistor, N Channel, 115 mA, 60 V, 1.2 ohm, 10 V, 1 V
View all Substitutes

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
58K9651
2N7002

2N7002

FAIRCHILD SEMICONDUCTOR

MOSFET Transistor, N Channel, 115 mA, 60 V, 1.2 ohm, 10 V, 2.1 V

2,500 

Price for: Cut Tape 1

1+ $0.278 10+ $0.185 100+ $0.077 1000+ $0.052

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/28/16
09R9861
2N7002ET1G

2N7002ET1G

ON SEMICONDUCTOR

MOSFET Transistor, N Channel, 310 mA, 60 V, 0.86 ohm, 10 V, 1 V

17,529 

Price for: Cut Tape 1

1+ $0.018 Promotional price 50+ $0.018 Promotional price 100+ $0.018 Promotional price 250+ $0.018 Promotional price

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/18/16
51T5072
2N7002-TP

2N7002-TP

MICRO COMMERCIAL COMPONENTS

MOSFET Transistor, N Channel, 115 mA, 60 V, 1.2 ohm, 10 V, 1 V

3,049 

Price for: Cut Tape 1

1+ $0.188 10+ $0.136 100+ $0.08 250+ $0.057

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/14/16
43K0288
2N7002

2N7002

FAIRCHILD SEMICONDUCTOR

MOSFET Transistor, N Channel, 115 mA, 60 V, 1.2 ohm, 10 V, 2.1 V

Awaiting Delivery

Price for: Full Reel 1

1+ $0.04 9000+ $0.034 24000+ $0.032 45000+ $0.03

Buy
 
Check more stock
  • 6,000 Further stock expected to ship on Mar 20, 2016
  • 21,000 Further stock expected to ship on Mar 27, 2016
  • More stock available week commencing 3/28/16
Contact me when back in stock
06J8892
2N7002-T1-E3

2N7002-T1-E3

VISHAY

MOSFET Transistor, N Channel, 115 mA, 60 V, 7.5 ohm, 10 V, 2.1 V

2,135 

Price for: Cut Tape 1

1+ $0.255 Promotional price 10+ $0.255 Promotional price 100+ $0.234 Promotional price 250+ $0.234 Promotional price

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 6/13/16
69R6843
2N7002-TP

2N7002-TP

MICRO COMMERCIAL COMPONENTS

MOSFET Transistor, N Channel, 115 mA, 60 V, 1.2 ohm, 10 VDC, 1 V

3,000 

Price for: Full Reel 1

3000+ $0.024 6000+ $0.022 9000+ $0.019

Buy

see cut-off times

 
Check more stock
  • 3,000 Further stock expected to ship on Feb 14, 2016
  • More stock available week commencing 2/29/16
65W8792
2N7002-7-F

2N7002-7-F

MULTICOMP

MOSFET Transistor, N Channel, 115 mA, 60 V, 1.2 ohm, 10 V, 2.1 V

1,015 

Price for: Cut Tape 1

1+ $0.142 10+ $0.119 50+ $0.05 100+ $0.035

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/18/16
65W8793
2N7002-7-F

2N7002-7-F

MULTICOMP

MOSFET Transistor, N Channel, 115 mA, 60 V, 1.2 ohm, 10 V, 2.1 V

6,000 

Price for: Full Reel 1

3000+ $0.031 6000+ $0.028 9000+ $0.022 15000+ $0.019

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/18/16
75R4880
2N7002E,215

2N7002E,215

NXP

MOSFET Transistor, N Channel, 385 mA, 60 V, 780 mohm, 10 V, 2 V

2,076 

Price for: Cut Tape 1

1+ $0.036 Promotional price 10+ $0.036 Promotional price 25+ $0.036 Promotional price 100+ $0.036 Promotional price

Buy

Available until stock is exhausted


see cut-off times

Suggested Substitutes
79R7745
2N7002-T1-E3

2N7002-T1-E3

VISHAY

MOSFET Transistor, N Channel, 115 mA, 60 V, 7.5 ohm, 10 V, 2.1 V

3,000 

Price for: Full Reel 1

3000+ $0.206 6000+ $0.196 12000+ $0.174

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/25/16

Customers Also Bought