Low

VISHAY  2N5115  JFET Transistor, Junction Field Effect, 30 V, -15 mA, -60 mA, 6 V, TO-206AA, JFET

VISHAY 2N5115
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
2N5115
Newark Part No.:
13C1998
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Breakdown Voltage Vbr:
30V
Zero Gate Voltage Drain Current Idss Min:
-15mA
Zero Gate Voltage Drain Current Idss Max:
-60mA
Gate-Source Cutoff Voltage Vgs(off) Max:
6V
Transistor Case Style:
TO-206AA
Transistor Type:
JFET
No. of Pins:
3 Pin
Operating Temperature Max:
200°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Associated Products