Low

VISHAY SFERNICE  RT100AS1001KB  RHEOSTAT, 100W 1K0

VISHAY SFERNICE-RT100AS1001KB-RHEOSTAT, 100W 1K0

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: VISHAY SFERNICE
  • Newark Part No.: 34M8363
  • Manufacturer Part No RT100AS1001KB

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 12 weeks


Substitutes

  • 70M2880 - VISHAY SFERNICE-RT100AS1001KB-

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $333.49

Buy

Price

Quantity List Price
1 - 4 $333.49
5 - 9 $317.88
10 - 24 $303.69
25 - 49 $293.76
50+ $280.99

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
70M2880
RT100AS1001KB

RT100AS1001KB

VISHAY SFERNICE

BOX / RT 100 L AS 1K 10% BO1 e

BOX / RT 100 L AS 1K 10% BO1 e

  Write a Review | Ask a Question

0

1+ $607.68 5+ $412.46 25+ $332.72 100+ $291.46

Buy
    Supplier lead time 18 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought