Low

VISHAY SFERNICE  RT100AS1000KB  RHEOSTAT, WIREWOUND, 100R, 10%, 100W

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: VISHAY SFERNICE
  • Newark Part No.: 24M7057
  • Manufacturer Part No RT100AS1000KB

Product Information


  • Adjustment Type: Rotary
  • Potentiometer Mounting: Panel
  • Power Rating: 100W
  • SVHC: No SVHC (16-Jun-2014)
  • Track Resistance: 100ohm

Availability

Availability:  1

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 4/20/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $322.39

Buy

Price

Quantity List Price
1 - 4 $322.39
5 - 9 $307.30
10 - 24 $293.58
25 - 49 $283.98
50+ $271.63

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought