Low

VISHAY SFERNICE  RT025AS2R20KB  RHEOSTAT, 25W 2R2

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: VISHAY SFERNICE
  • Newark Part No.: 24M7070
  • Manufacturer Part No RT025AS2R20KB

Product Information


  • Adjustment Type: Rotary
  • Potentiometer Mounting: Panel
  • Power Rating: 25W
  • Product Range: RT Series
  • SVHC: No SVHC (17-Dec-2014)
  • Track Resistance: 2.2ohm

Availability

Availability:  3

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 8/17/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $105.83

Buy

Price

Quantity List Price
1 - 24 $105.83
25 - 49 $100.26
50 - 99 $95.89
100 - 249 $92.71
250+ $89.92

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought