VISHAY  RT012AS1500KB  RHEOSTAT, 12W 150R

VISHAY RT012AS1500KB

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 42M2523
  • Manufacturer Part No RT012AS1500KB

Product Specifications, Documents & More


  • Adjustment Type: Rotary
  • Potentiometer Mounting: Panel
  • Power Rating: 12W
  • Product Range: RT Series
  • SVHC: To Be Advised
  • Track Resistance: 150ohm

Find similar products  grouped by common attribute

Availability

Availability:  7

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 5/2/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $127.02 $127.02

Buy

Price

Quantity List Price
1 - 9 $127.02
10 - 24 $117.65
25 - 49 $108.80
50 - 99 $104.63
100+ $99.95
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought