Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- VISHAY SFERNICE
- Newark Part Number:
- 19J2775
- Manufacturer Part No:
- 115L 30E 502 W06017
-
- Technical Data Sheet (96.34KB) EN
Product Information
- TRANSDUCER, LINEAR, 750MM RANGE, 5KOHM
- Transducer Output Type: Linear Motion
- Transducer Function: Precision Linear
- Power Rating: 50mW
- Operating Temperature Min: -55°C
- Operating Temperature Max: 125°C
- Insulation Testing Voltage: 500V
Availability
|
Availability:
3
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
3 available for delivery in 5-7 business days
(Continental US Only)
(Continental US Only)
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $368.64
Price
| Qty | Price |
|---|---|
| 1 - 4 | $368.64 |
| 5 - 9 | $351.01 |
| 10 - 24 | $334.99 |
| 25 - 49 | $323.77 |
| 50+ | $310.94 |
|
|
Customer Reviews
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.


