Low

VSMS3700-GS08 - 

Infrared Emitter, 60 °, LCC, 100 mA, 1.3 V, 800 ns, 800 ns

VSMS3700-GS08 - Infrared Emitter, 60 °, LCC, 100 mA, 1.3 V, 800 ns, 800 ns

The actual product may differ from image shown

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
VSMS3700-GS08
Newark Part No.:
31M2975
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The VSMS3700-GS08 is a 950nm Infrared Emitting Diode in GaAs technology. It is moulded in a PLCC-2 package for surface mounting (SMD).
  • High reliability
  • ϕ = ±60° Angle of half sensitivity
  • Low forward voltage
  • Suitable for high pulse current operation
  • Good spectral matching with Si photodetectors

Applications

Consumer Electronics, Automation & Process Control, Industrial, Automotive, Communications & Networking, Signal Processing, Sensing & Instrumentation

Product Information

:
60°
:
LCC
:
100mA
:
1.3V
:
800ns
:
800ns
:
-40°C
:
85°C
:
-
:
AEC-Q100
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
3,690 in stock

Each (Supplied on Cut Tape)

5+ $0.67 25+ $0.396 100+ $0.271 250+ $0.25 More Pricing...

Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,484 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$0.67 $ 0.67
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.67
25 + $0.396
100 + $0.271
250 + $0.25
500 + $0.228
1000 + $0.162
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.