Low

VISHAY  VSMF4710-GS08  Infrared Emitter, High Speed, 60 °, LCC, 100 mA, 1.5 V, 15 ns, 15 ns

VISHAY VSMF4710-GS08

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Viewing Angle:
60°
Diode Case Style:
LCC
Forward Current If(AV):
100mA
Forward Voltage VF Max:
1.5V
Rise Time:
15ns
Fall Time tf:
15ns
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
Peak Wavelength:
870 nm
No. of Pins:
2
Radiant Intensity:
10 mW/Sr
MSL:
MSL 3 - 168 hours
Supply Voltage Range:
1.5V
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Infrared Emitter, High Speed, 100 mA, 15 ns, 15 ns, 120 , 1.5 V, -40 C

VISHAY

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $0.828 10+ $0.693 100+ $0.609 500+ $0.542 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.