Low

VISHAY SEMICONDUCTOR  VSMB3940X01-GS08  IR EMITTER, 940NM, 2.4MM, PLCC-2, SMD

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Diode Case Style: LCC
  • Fall Time tf: 15ns
  • Forward Current If(AV): 100mA
  • Forward Voltage VF Max: 1.6V
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 2
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • Peak Wavelength: 940nm
  • Radiant Intensity: 13mW/Sr
  • Rise Time: 15ns
  • SVHC: To Be Advised
  • Supply Voltage Range: 1.15V to 1.6V
  • Viewing Angle: 60°

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1388
  •  130/1378

Availability

Availability:  321

(Available until stock is exhausted)


  • 321 in stock for same day shipping

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $0.642

Buy

Price

Quantity List Price
1 - 9 $0.642
10 - 99 $0.528
100 - 249 $0.458
250 - 499 $0.396
500 - 999 $0.345
1000+ $0.279

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought