Low

VISHAY SEMICONDUCTOR  VSMB2020X01  IR EMITTER, 940NM, 1.8MM, SMD, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Diode Case Style: -
  • Fall Time tf: 15ns
  • Forward Current If(AV): 100mA
  • Forward Voltage VF Max: 1.6V
  • MSL: MSL 2A - 4 weeks
  • No. of Pins: 2
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Tape & Reel
  • Peak Wavelength: 940nm
  • Radiant Intensity: 40mW/Sr
  • Rise Time: 15ns
  • SVHC: To Be Advised
  • Viewing Angle: 12°

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 11/17/14

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 6000

Order multiple quantity: 6000

Price: $0.224

Buy

Price

Quantity List Price
6000+ $0.224

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
70R1442
VSMB2020X01

VSMB2020X01

VISHAY SEMICONDUCTOR

IR EMITTER, 940NM, 1.8MM, SMD

IR EMITTER, 940NM, 1.8MM, SMD; Peak Wavelength:940nm; Forward Current If(AV):100mA; Rise Time:15ns; Fall Time tf:15ns; Radiant Intensity:40mW/Sr; Viewing Angle:12°; Forward Voltage VF Max:1.6V; Operating Temperature Min:-40°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.298

Buy
    Per the manufacturer, more stock expected week of 6/1/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought