Low

VISHAY SEMICONDUCTOR  VSMB2000X01  IR EMITTER, 940NM, 1.8MM, SMD

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Diode Case Style: -
  • Fall Time tf: 15ns
  • Forward Current If(AV): 100mA
  • Forward Voltage VF Max: 1.6V
  • MSL: MSL 2A - 4 weeks
  • No. of Pins: 2
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • Peak Wavelength: 940nm
  • Radiant Intensity: 40mW/Sr
  • Rise Time: 15ns
  • SVHC: To Be Advised
  • Supply Voltage Range: 1.15V to 1.6V
  • Viewing Angle: 12°

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1378

Availability

Availability:  0

    Supplier lead time 23 weeks

Non-Cancelable / Non Returnable

Price for: Tape & Reel Cut 1

Minimum order quantity: 6000

Order multiple quantity: 6000

Price: $0.317

Buy

Price

Quantity List Price
1000 - 999999999 $0.317

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought