Low

VISHAY  VSMB1940X01  Infrared Emitter, High Speed, 60 °, 0805, 100 mA, 1.6 V, 15 ns, 15 ns

VISHAY VSMB1940X01
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
VSMB1940X01
Newark Part No.:
70R1440
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Viewing Angle:
60°
Diode Case Style:
0805
Forward Current If(AV):
100mA
Forward Voltage VF Max:
1.6V
Rise Time:
15ns
Fall Time tf:
15ns
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Infrared Emitter, High Speed, 60 °, 0805, 100 mA, 1.6 V, 15 ns, 15 ns

VISHAY

12,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ $0.28 6000+ $0.273 9000+ $0.263

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.