Low

VS-8EWS08SPBF - 

Standard Recovery Diode, Input, 800 V, 10 A, Single, 1.2 V, 200 A

VS-8EWS08SPBF - Standard Recovery Diode, Input, 800 V, 10 A, Single, 1.2 V, 200 A

The actual product may differ from image shown

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
VS-8EWS08SPBF
Newark Part No.:
74K0109
Product Range
VS-8E Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The VS-8EWS08SPBF is a single-phase high voltage input Rectifier Diode for input rectification. The surface-mount rectifier series has been optimized for very low forward voltage drop, with moderate leakage. The glass passivation technology used has reliable operation up to 150°C junction temperature. The high reverse voltage range available allows design of input stage primary rectification with outstanding voltage surge capability.
  • 900V Maximum non-repetitive peak reverse voltage
  • 0.5mA at 150°C Maximum repetitive peak reverse current
  • 20mΩ Forward slope resistance
  • 0.82V Threshold voltage

Applications

Power Management

Product Information

:
800V
:
10A
:
Single
:
1.2V
:
-
:
200A
:
150°C
:
TO-252
:
2
:
Each
:
VS-8E Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

35 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$1.28 $ 1.28
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.28
10 + $1.02
25 + $0.943
50 + $0.867
100 + $0.79
500 + $0.698
1000 + $0.551
2500 + $0.518
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.