Low

VISHAY  VS-50RIA20  Thyristor Module, 50 A, 200 V

VISHAY VS-50RIA20
Technical Data Sheet (196.71KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The VS-50RIA20 is a medium power Phase Control Thyristor intended for regulated power supplies and temperature/speed control circuit.
  • High current rating
  • Excellent dynamic characteristics
  • dv/dt = 1000V/μs option
  • 10W Maximum peak gate power
  • 2.5W Maximum average gate power
  • 2.5A Maximum peak positive gate current
  • 0.9μs Typical delay time

 

Product Information

SCR Module Type:
Single SCR
Peak Repetitive Off-State Voltage, Vdrm:
200V
Gate Trigger Current Max, Igt:
100mA
Current It av:
50A
On State RMS Current IT(rms):
80A
Peak Non Rep Surge Current Itsm 50Hz:
1.43kA
Holding Current Max Ih:
200mA
Gate Trigger Voltage Max Vgt:
2.5V
Operating Temperature Max:
125°C
Product Range:
-
Thyristor Case Style:
TO-208AC
No. of Pins:
2
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Motor Drive & Control;
  • Lighting;
  • Power Management

Legislation and Environmental

Moisture Sensitivity Level:
-
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor