Low

VS-2KBB20R - 

Bridge Rectifier Diode, Single, 200 V, 2 A, Through Hole, 1.1 V, 4 Pins

VS-2KBB20R - Bridge Rectifier Diode, Single, 200 V, 2 A, Through Hole, 1.1 V, 4 Pins

The actual product may differ from image shown

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
VS-2KBB20R
Newark Part No.:
09F5254
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The VS-2KBB20R is a single-phase Bridge Rectifier with high surge current capability and compact construction. It consisting of four silicon diodes in a plastic encapsulation. This bridge rectifier is suitable for printed circuit board mounting.
  • 80V RMS Maximum recommended voltage
  • 3300μF Maximum load capacitance
  • 0.8Ω Minimum source resistance

Applications

Industrial, Consumer Electronics

Product Information

:
Single
:
200V
:
2A
:
Through Hole
:
1.1V
:
4Pins
:
150°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

VISHAY

Bridge Rectifier Diode, Single, 200 V, 1.9 A, Through Hole, 1.1 V, 4

198 in stock

Each

5+ $2.19 10+ $1.82 25+ $1.68 50+ $1.55 More Pricing...

Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

976 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
$2.19 $ 2.19
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.19
10 + $1.82
25 + $1.68
50 + $1.55
100 + $1.41
500 + $1.24
1000 + $1.03
2500 + $0.951
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.