Low

VISHAY  VS-220CNQ030PBF  Schottky Rectifier, 30 V, 220 A, Dual Common Cathode, TO-244, 2 Pins, 410 mV

VISHAY VS-220CNQ030PBF
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
VS-220CNQ030PBF
Newark Part No.:
88K8063
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Repetitive Reverse Voltage Vrrm Max:
30V
Forward Current If(AV):
220A
Diode Configuration:
Dual Common Cathode
Diode Case Style:
TO-244
Reverse Recovery Time trr Max:
No. of Pins:
2Pins
Forward Voltage VF Max:
410mV
Forward Surge Current Ifsm Max:
18kA
Operating Temperature Max:
150°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor