Low

VISHAY SEMICONDUCTOR  VS-11DQ06  SCHOTTKY RECTIFIER, 1.1A, 60V, DO-204AL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Diode Case Style: DO-41
  • Diode Configuration: Single
  • Forward Current If(AV): 1.1A
  • Forward Surge Current Ifsm Max: 150A
  • Forward Voltage VF Max: 580mV
  • MSL: -
  • No. of Pins: 2
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Repetitive Reverse Voltage Vrrm Max: 60V
  • Reverse Recovery Time trr Max: -
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  130/339
  •  131/340

Availability

Availability: No Longer Manufactured


Substitutes

  • 89K1576 - Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:60V; Forward Current If(AV):1A; Forward Voltage VF Max:570mV; Reverse Recovery Time trr Max:-; Forward Surge Current Ifsm Max:40A ;RoHS Compliant: Yes

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
89K1576
STPS1L60A

STPS1L60A

STMICROELECTRONICS

SCHOTTKY RECTIFIER, 1A 60V DO-214AC

SCHOTTKY RECTIFIER, 1A 60V DO-214AC; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:60V; Forward Current If(AV):1A; Forward Voltage VF Max:570mV; Reverse Recovery Time trr Max:-; Forward Surge Current Ifsm Max:40A ;RoHS Compliant: Yes

  Write a Review | Ask a Question

777

1+ $0.797 10+ $0.639 25+ $0.548 100+ $0.462 More Pricing

Buy
  • 777 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 5/25/15

Customers Also Bought