Low

VS-10MQ040NPBF - 

Schottky Rectifier, 40 V, 2.1 A, Single, DO-214AC, 2 Pins, 620 mV

VS-10MQ040NPBF - Schottky Rectifier, 40 V, 2.1 A, Single, DO-214AC, 2 Pins, 620 mV

The actual product may differ from image shown

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
VS-10MQ040NPBF
Newark Part No.:
63J7998
Product Range
VS-10 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The VS-10MQ040NPBF is a surface-mount high-performance Schottky Rectifier designed for applications requiring low forward drop and very small foot prints on PC boards. Typical applications are in disk drives, switching power supplies, converters, free-wheeling diodes, battery charging and reverse battery protection.
  • High frequency operation
  • Guard-ring for enhanced ruggedness and long term reliability

Applications

Power Management, Computers & Computer Peripherals, Industrial

Product Information

:
40V
:
2.1A
:
Single
:
DO-214AC
:
2Pins
:
620mV
:
120A
:
150°C
:
Each
:
VS-10 Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

VISHAY

Rectifier Diode, Single, 40 V, 1.5 A, 620 mV, 120 A, 150 C

3,120 in stock

Each (Supplied on Cut Tape)

5+ $0.47 25+ $0.357 100+ $0.274 250+ $0.265 More Pricing...

Add
0

Each (Supplied on Full Reel)

7500+ $0.058

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

5+ $0.45 10+ $0.257 25+ $0.221 50+ $0.186 More Pricing...

Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

39K0694 - Rectifier Diode, Single, 40 V, 1.5 A, 620 mV, 120 A, 150 C

29X0585 - Schottky Rectifier, 40 V, 2.1 A, Single, DO-214AC, 2 Pins, 540 mV

53T4472 - Schottky - SMA-e3

View all alternatives / recommendations
No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.