VISHAY  VLPC1201A2  LED MODULE, STRIP, COOL WHITE, 1740LM

VISHAY VLPC1201A2

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 46T5774
  • Manufacturer Part No VLPC1201A2

Product Information


  • Light Strip Length 120mm
  • No. of LEDs 12LED's
  • Illumination Color Cool White
  • Input Voltage 21V
  • Input Power 16.1W
  • IP Rating Not Rated
  • Product Range -
  • Power Rating 32.2 W
  • SVHC To Be Advised

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  131/1316
  •  132/1326

Availability

Availability: No Longer Manufactured

 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Customers Also Bought