Low

VISHAY SEMICONDUCTOR  VLPC0303A1  LED POWER MOD, 9 LED, COOL WHITE, 7000K, 810LM

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • CCT: 7000K
  • Forward Current @ Test: 350mA
  • LED Color: Cool White
  • LED Module Type: Board + LED
  • Luminous Flux @ Max: -
  • Luminous Flux @ Test: 810lm
  • MSL: -
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Power Module Configuration: Square
  • Power Rating: -
  • Product Range: POWER Series
  • SVHC: To Be Advised
  • Supply Voltage: -

Find similar products  grouped by common attribute

View this product in our online catalog


Availability

Availability:  0

    More stock available week commencing 11/2/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 48

Order multiple quantity: 48

Price: $44.07 $44.07

Buy

Price

Quantity List Price
10 - 99 $44.07
100 - 249 $36.24
250 - 499 $33.30
500 - 999 $30.36
1000 - 1999 $26.45
2000+ $23.90

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought