Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVLMY233T2V2-GS08Copy
Newark Part No.
Full Reel82T8695
Cut Tape82T8694
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.203 | $609.00 |
| Total Price | $609.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.203 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.185 |
| 5000+ | $0.181 |
| 10000+ | $0.167 |
| 20000+ | $0.156 |
| 30000+ | $0.145 |
| 50000+ | $0.139 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVLMY233T2V2-GS08Copy
Newark Part No.
Full Reel82T8695
Cut Tape82T8694
Technical Datasheet
LED ColorYellow
LED MountingSMD
LED Case Size-
Forward Current If20mA
Forward Voltage2.15V
Wavelength Typ589nm
Luminous Intensity650mcd
Viewing Angle120°
Lens ShapeRectangular
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
LED Color
Yellow
LED Case Size
-
Forward Voltage
2.15V
Luminous Intensity
650mcd
Lens Shape
Rectangular
MSL
MSL 2A - 4 weeks
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
589nm
Viewing Angle
120°
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (3)
Alternatives for VLMY233T2V2-GS08
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
