Print Page
Image is for illustrative purposes only. Please refer to product description.

1,930 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.494 |
| 25+ | $0.359 |
| 50+ | $0.299 |
| 100+ | $0.238 |
| 250+ | $0.220 |
| 500+ | $0.202 |
| 1000+ | $0.188 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
LED Color
Red
Forward Current If
20mA
Wavelength Typ
625nm
Viewing Angle
120°
Product Range
-
SVHC
No SVHC (15-Jan-2018)
LED Mounting
SMD
Forward Voltage
2V
Luminous Intensity
650mcd
Lens Shape
Rectangular
MSL
MSL 2A - 4 weeks
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
