Low

VISHAY  VLMA3100-GS08  LED, Yellow, SMD, 2.4mm, 2 mA, 2.2 V, 594 nm

VISHAY VLMA3100-GS08
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
VLMA3100-GS08
Newark Part No.:
98M4502
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

LED Color:
Yellow
LED Mounting:
SMD
Bulb Size:
2.4mm
Forward Current If:
2mA
Forward Voltage:
2.2V
Wavelength Typ:
594nm
Luminous Intensity:
2.5mcd
Viewing Angle:
60°
Lens Shape:
Round
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 2A - 4 weeks
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

LED, Yellow, SMD, 2.4mm, 2 mA, 2.2 V, 594 nm

VISHAY

7,500 in stock

Price for: Each (Supplied on Full Reel)

7500+ $0.069 Promotional price 15000+ $0.069 Promotional price 22500+ $0.069 Promotional price

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.